IWAS4832AEEB120KF1

Vishay / Dale
70-IWAS4832AEB120KF1
IWAS4832AEEB120KF1

Mfr.:

Description:
Wireless Charging Coils Receiver 12uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.72 $17.20
$1.57 $39.25
$1.48 $148.00
$1.38 $345.00
$1.30 $702.00
$1.26 $1,360.80

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWAS
12 uH
Receiver
200 mOhms
10 %
- 40 C
+ 85 C
1 Coil, 1 Layer
48 mm
32 mm
1.5 mm
Bulk
Brand: Vishay / Dale
Current Rating: 3 A
Lead Length: 25 mm
Product Type: Wireless Charging Coils
Shape: Rectangle
Factory Pack Quantity: 540
Subcategory: Wireless Charging
Termination Style: Wire Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IWAS Wireless Charging Coils

Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.