IX10-00G4

Digi
888-IX10-00G4
IX10-00G4

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$419.08 $419.08

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
RoHS:  
LTE Routers
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial
Ethernet, RS-232/485
9 V
30 V
- 40 C
+ 70 C
Bulk
Brand: Digi
Dimensions: 118 mm x 88 mm x 35 mm
Operating Supply Current: 1 A
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 2.5 W
Product Type: Routers
Series: IX10
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.g

IX10 Cellular Router

Digi IX10 Cellular Router is a full-featured cellular router for trouble-free reliability over a long service life. The router has flexible power and connectivity options making it a versatile and cost-effective choice for industrial digital signage. It can also be used for ATMs, lottery terminals, kiosks, and other unattended retail applications that need to provide secure transactions.

WR11 XT Cellular Routers

Digi WR11 XT​ Cellular Routers provide a secure and reliable connection to retail terminals, industrial controllers, and automation equipment on third-party sites. The drop-in connectivity allows operators to reduce the cost of downtime and service calls and increase revenue by bringing distributed sites online faster. These WR11 XT cellular routers feature global HSPA+ and 4G LTE support and certification, aluminum enclosure, flanges, and optional DIN rail clip for flexible mounting. The flexible connectivity, power options, and extended temperature ranges make the WR11 XT cellular routers ideal for both commercial and industrial environments. Typical applications include building and process automation controllers, IP cameras and access controllers, ATMs, kiosks, and service terminals.