JJBV0UG335NONPRTR

TE Connectivity / Alcoswitch
506-JJBV0UG335NONPTR
JJBV0UG335NONPRTR

Mfr.:

Description:
Detector Switches JJB Detector Switch 3.5x2.98x1.95GW VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,467

Stock:
2,467 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$1.08 $10.80
$0.998 $24.95
$0.89 $89.00
$0.832 $208.00
$0.787 $393.50
$0.754 $754.00
Full Reel (Order in multiples of 2000)
$0.752 $1,504.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
35 gf
1.05 mm
100 mA
5 VDC
Gull Wing Lead
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJB
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 2331379-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.