JRCW016A0R41Z

OmniOn Power
894-JRCW016A0R41Z
JRCW016A0R41Z

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75V 28Vout 16A TH auto restart neg lgc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
448 W
28 V
16 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.7 mm (2.272 in)
12.7 mm (0.5 in)
Industrial
+ 85 C
- 40 C
Orca
Brand: OmniOn Power
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Orca™ Isolated DC-DC Converters

OmniOn Power™ Orca™ DC-DC Converters provide an output power of 450W, with 36VIN to 75VIN and 32VOUT. The DOSA half-brick modules achieve greater than 94% efficiency. The Orca™ Series features OmniOn Power Embedded Power's Tunable Loop™ technology, resulting in fewer and smaller capacitors needed. The series is designed for use in harsh environmental conditions, able to operate in temperatures up to 100°C.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
120
Expected 2027/03/16
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.20 $89.20
$85.89 $429.45
$84.49 $844.90
$81.77 $2,044.25