K1149808

TE Connectivity
571-K1149808
K1149808

Mfr.:

Description:
Pushbutton Switches - Industrial PUSH BUTTON SWITCH TS-221-SW11

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
9 VDC to 32 VDC
5 A
Black
IP6K9K
Brand: TE Connectivity
Contact Plating: Silver
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS Sealed Pushbutton Switches

TE Connectivity's (TE) KISSLING TS Pushbutton Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in multiple colors, with symbols, and illuminated versions. The series has a seal level of IP67 and IP6K9K and features high shock and vibration resistance. TE KISSLING TS Pushbutton Switches applications include plant and industrial engineering and commercial vehicles.

Availability

Stock:
200 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.32 $45.32
$42.39 $423.90
$40.24 $1,006.00
$36.63 $1,831.50
$33.39 $3,339.00
$32.38 $8,095.00
500 Quote