KW DPLS32.EC-6H6J-4C8E-1

ams OSRAM
720-KWD2EC6H6J4C8E1
KW DPLS32.EC-6H6J-4C8E-1

Mfr.:

Description:
White LEDs White 6500K SYNIOS E4014

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
4014
Warm White
2700 K
14.8 cd
43.8 lm
80
120 deg
120 mA
3.15 V
380 mW
4 mm
1.4 mm
0.65 mm
- 40 C
+ 100 C
Tinted
3.67 mm x 1.17 mm
Rectangular
KW DPLS32.EC
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: SYNIOS
Type: High Power LEDs
Part # Aliases: Q65111A5892
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SYNIOS E4014 Family

OSRAM SYNIOS E4014 Family have a low-profile rectangular shape that enables LED light to be injected into light guides for a wide range of design ideas. These mid-power light-emitting diodes come in a robust plastic package and have a uniform light distribution with an excellent price-performance ratio. They visually enhance "white goods" and lighting systems in vehicles and displays.
Learn More

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 6,405

Stock:
6,405 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.435 $4.35
$0.309 $30.90
$0.256 $128.00
$0.235 $235.00
Full Reel (Order in multiples of 3000)
$0.217 $651.00
$0.188 $1,128.00
$0.185 $1,665.00
$0.176 $4,224.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.