LBP.2450.X.A.30

Taoglas
960-LBP.2450.X.A.30
LBP.2450.X.A.30

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter for 2450MHz 1.6x0.8x0.6mm, Bandwidth 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$1.04 $6,240.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
100 MHz
50 Ohms
SMD/SMT
1.6 mm x 0.8 mm x 0.6 mm
- 40 C
+ 85 C
LBP
Reel
Brand: Taoglas
Insertion Loss: 2.2 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LBP LTCC Band Pass Filters

Taoglas LBP LTCC Band Pass Filters (BPF) are designed to be used in wireless transmitters or receivers. These filters feature low insertion loss and good rejection of unwanted signals at harmonic frequencies. The LBP filters come with a multi-layer monolithic ceramic structure that provides high reliability in a lightweight, low-profile, and industrial SMT package. These Taoglas filters offer a high-density PCB layout, excellent solderability, and easy visual inspection capability. The LBP filters offer 2450MHz and 5410MHz center frequencies in different versions.