LTST-S04TWET

LITEON
859-LTST-S04TWET
LTST-S04TWET

Mfr.:

Description:
White LEDs SMD2 PLCC LTST-S04TWET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,406

Stock:
4,406 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.187 $1.87
$0.133 $13.30
$0.107 $53.50
$0.098 $98.00
Full Reel (Order in multiples of 3000)
$0.087 $261.00
$0.073 $438.00
$0.072 $648.00
$0.071 $1,704.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
1.52 cd
110 deg
20 mA
3.2 V
2 mm
0.43 mm
- 40 C
+ 100 C
Yellow
Rectangular
Reel
Cut Tape
MouseReel
Brand: LITEON
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Multi-Color SMD LEDs

LITEON Multi-Color SMD LEDs are surface-mounted Light Emitting Diodes in miniature sizes and special configurations for automated PC board assembly. These Multi-Color SMD LEDs are suitable for use in a wide variety of electronic equipment, including notebook computers, network systems, home appliances, and indoor signboard applications. The compact size and low profile of these LEDs make them ideal for space-sensitive applications.