M22-WRK

Eaton Electrical
504-M22-WRK
M22-WRK

Mfr.:

Description:
Selector Switches NON-ILL 2POS MTN SEL SW THB-GP SIL-BZL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
Knob
Non-Illuminated
Panel Mount
IP66
Screw
M22
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 451.324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

M22 Selector Switches

Eaton Electrical M22 Selector Switches are modular pushbutton and selector switches with IP66, IP67, IP69K, NEMA 4X, and NEMA 13 ratings. These switches are complied with CE marked, Bureau Veritas, and GoST-R. The Moeller® series M22 illuminated selector switch actuators feature a Titanium bezel color and plastic bezel material, with a thumb-grip design and fitted ring.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.26 $21.26
$18.33 $183.30
$17.00 $425.00
$16.11 $805.50
$15.83 $1,583.00
$15.13 $7,565.00