M50-3610642

Harwin
855-M50-3610642
M50-3610642

Mfr.:

Description:
Headers & Wire Housings 06+06 DIL SMT P/HDR W/PEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.29 $12.90
$1.09 $109.00
$0.972 $486.00
$0.926 $926.00
$0.898 $1,796.00
$0.826 $4,130.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.78
Min:
1

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
12 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3 mm (0.118 in)
Wire-to-Board
- 40 C
+ 105 C
Brand: Harwin
Contact Material: Brass
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer M50 PC Tail Connectors

Harwin Archer M50 Male Vertical & Horizontal PC Tail Connectors are 1.27mm (0.05") pitch SMT commercial/industrial connectors with a 0.4mm square mating pin size. The Archer M50 Male Vertical & Horizontal PC Tail Connectors feature a 1A current rating, -40°C to +105°C operating temperature and a maximum soldering temperature of 260°C for 10 seconds.