M9R12463

Square D
996-M9R12463
M9R12463

Mfr.:

Description:
Circuit Breakers Multi9 GFP 4P 63A 86mA A-SI 480Y/277V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$717.29 $717.29

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Circuit Breakers
RoHS:  
Multi 9
Circuit Breakers
Residual Current
63 A
480 VAC
4 Pole
Toggle
- 25 C
+ 60 C
Non-Illuminated
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Height: 81 mm
Length: 72 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

Multi9 Circuit Breakers

Schneider Electric Multi9 Circuit Breakers are designed to offer enhanced protection by preventing equipment from electrical threats such as short circuits, earth leakages, overloads, and more. These circuit breaker devices provide multi-standard protection for OEM applications. The Multi9 circuit breakers offer multi-standard advanced protection with devices like miniature circuit breakers, residual current devices, surge protection devices, and indication and tripping auxiliaries. These Multi9 circuit breakers feature DIN rail modular devices offering great performance, protection, signaling functions, and accessories. The Multi9 circuit breakers are fully compliant with all industry standards and use plenty of accessories and signaling functions. These include push buttons, speed drives, HMI, and, Programmable Logic Controllers (PLCs). These Multi9 circuit breakers are ideally used in machines, industries, and adjusting system settings on simple or compact applications.