MA700.W.A.ABC.001

Taoglas
960-MA700WC305111
MA700.W.A.ABC.001

Mfr.:

Description:
Antennas Pantheon MA700 3in1 White Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi Antenna 145*82mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$257.26 $257.26
$220.84 $2,208.40
$218.27 $5,456.75

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
MIMO
700 MHz
5.9 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
Dome
34 dBi
10 MHz
50 Ohms
2, 1.7:1
- 30 C
+ 85 C
3 Band
Screw Mount
SMA Male
SMA Male
1.57542 GHz, 1.602 GHz
GPS, GLONASS, Galileo, LTE
85.7 mm
IP67
CFD-200, RG-174
Pantheon
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Part # Aliases: MA700.W.A301111.B305111.C305111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8542390000
USHTS:
8517710000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
7A994

External GPS Screw Mount Antennas

Taoglas External GPS Screw Mount Antennas are heavy-duty, fully IP67 waterproof external M2M antennas for use in telematics, transportation, and remote monitoring applications. These antennas include the Spartan series and the Pantheon series antennas.

MA7xx Pantheon Antennas

Taoglas MA7xx Pantheon Antennas are dome-style antennas that support 5G/4G, Wi-Fi®, GPS, GLONASS, Galileo, and 4G LTE technologies. The Taoglas MA7xx Pantheon Antennas are designed for outdoor use in applications in public safety, passenger bus/rail services, digital signage, commercial transportation/fleet management, telematics, and remote monitoring.