MA760.A.ABIC.003

Taoglas
960-MA760.A.ABIC.003
MA760.A.ABIC.003

Mfr.:

Description:
Antennas Pantheon MA760 4in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi Antenna oe145*82mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$253.21 $253.21
$253.20 $2,532.00
$253.17 $6,329.25

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.9 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
Galileo, GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi
10 MHz
50 Ohms
1.7:1, 2, 2
- 40 C
+ 85 C
4 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 3400 MHz, 5200 MHz, 5500 MHz, 5800 MHz
Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management
82.4 mm
IP67
3 M RG174, 3 M CFD200 x 2
Pantheon
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Linear - Vertical
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100091
USHTS:
8517710000
ECCN:
7A994

External GPS Screw Mount Antennas

Taoglas External GPS Screw Mount Antennas are heavy-duty, fully IP67 waterproof external M2M antennas for use in telematics, transportation, and remote monitoring applications. These antennas include the Spartan series and the Pantheon series antennas.

MA7xx Pantheon Antennas

Taoglas MA7xx Pantheon Antennas are dome-style antennas that support 5G/4G, Wi-Fi®, GPS, GLONASS, Galileo, and 4G LTE technologies. The Taoglas MA7xx Pantheon Antennas are designed for outdoor use in applications in public safety, passenger bus/rail services, digital signage, commercial transportation/fleet management, telematics, and remote monitoring.