MACP-010572-TR1000

MACOM
937-MACP010572TR1000
MACP-010572-TR1000

Mfr.:

Description:
RF Detector RMS Power Detector 6-16GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,714

Stock:
5,714 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.46 $8.46
$6.56 $65.60
$6.08 $152.00
$5.56 $556.00
$5.31 $1,327.50
$5.18 $2,590.00
Full Reel (Order in multiples of 1000)
$5.04 $5,040.00
$4.93 $9,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Detector
RoHS:  
Directional Detector
6 GHz to 18 GHz
Single
8 V
GaAs
+ 85 C
- 40 C
SMD/SMT
TDFN-6
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Detector
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MACP-01057x Directional Power Detectors

MACOM MACP-01057x Directional Power Detectors are small, easy-to-use, broadband detectors that feature integrated low-loss directional couplers and built-in temperature compensation circuits. The MACP-01057x series monitors the power of a signal traveling in a specific direction along a transmission line. The detectors are housed in a miniature, surface-mount, lead-free plastic package. MACOM MACP-01057x Directional Power Detectors require only a small amount of bias for proper performance, and the total bias current is less than 0.5mA.