MADL-011173-DIE

MACOM
937-MADL-011173-DIE
MADL-011173-DIE

Mfr.:

Description:
PIN Diodes S-Band PIN Diode Limiter 2 - 4 GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.97 $4,097.00

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
- 40 C
+ 85 C
2 GHz to 4 GHz
2 GHz
4 GHz
SMD/SMT
DIE-6
Gel Pack
Brand: MACOM
Product Type: PIN Diodes
Recovery Time: 80 ns
Subcategory: Diodes & Rectifiers
Type: S-Band PIN Diode Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Pin Limiter Diodes

MACOM Pin Limiter Diodes are integrated AlGaAs PIN diode limiters. The MACOM diodes are DC de-coupled at the input and output ports and can be used with or without DC bias applied. The limiter provides low insertion loss at zero bias and low flat leakage power with fast signal response/recovery times.