MAPC-A3009-AB000

MACOM
937-MAPC-A3009-AB000
MAPC-A3009-AB000

Mfr.:

Description:
GaN FETs Transistor, DC-4.0GHz, 50W, G28V5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
SMD/SMT
440223
1 Channel
84 V
6 A
- 10 V, + 2 V
- 40 C
+ 85 C
4 GHz
0 Hz
Brand: MACOM
Configuration: Single
Gain: 14.2 dB
Output Power: 48.6 dBm
Product Type: GaN FETs
Factory Pack Quantity: 1
Subcategory: Transistors
Type: GaN on SiC Transistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
3A001.b.3.a.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaN on SiC Transistors

MACOM GaN on SiC Transistors are next-generation RF power transistors that deliver industry-leading gain, efficiency, and power in the same compact footprint. These transistors feature 28V operating voltage, up to 8GHz frequency, high efficiency, and high breakdown voltage. The GaN on SiC transistors support high power, gain, and efficiency, while keeping the same footprint, versus previous generations. These transistors are 100% pass-biased JEDEC HAST (JESD22-A110E) and pass-Highly Accelerated Temperature and Humidity Stress Test (HAST). The GaN on SiC transistors are ideal for 2-way private radio, broadband amplifiers, cellular infrastructure, test instrumentation, and general amplification.

Availability

Stock: