MAX9615AXA+T

Analog Devices / Maxim Integrated
700-MAX9615AXA+T
MAX9615AXA+T

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Power, High-Efficiency, Single/Dual,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,473

Stock:
2,473 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.38 $5.38
$3.70 $37.00
$3.44 $86.00
$3.04 $304.00
$2.87 $717.50
$2.58 $1,290.00
$2.17 $2,170.00
Full Reel (Order in multiples of 2500)
$2.11 $5,275.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.8 MHz
1.3 V/us
23 uV
1.55 pA
5.5 V
1.8 V
220 uA
75 mA
82 dB
28 nV/sqrt Hz
SC-70-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX9615
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices / Maxim Integrated
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Part # Aliases: MAX9615
Unit Weight: 54.716 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MAX9613/15 Low-Power Precision Op Amps

Analog Devices MAX9613/MAX9615 Low-Power Precision Op Amps offer rail-to-rail I/O and a self-calibration feature that automatically compensates for errors generated over time or by temperature changes. The self-calibration is activated at each power-up to save time and labor. These op amps achieve an ideal combination of size, precision performance, bandwidth, and supply current. Operating from a 1.8V to 5.5V supply and consuming only 220uA (typ) of quiescent current, these components help maximize battery life and minimize heat dissipation, which is critical in portable instrumentation and medical applications. Both devices offer low offset voltage, low input-bias current, and low voltage-noise density. The MAX9613 has a shutdown mode for extended power savings, and an evaluation kit is available.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.