MC06XS4200DFK

NXP Semiconductors
771-MC06XS4200DFK
MC06XS4200DFK

Mfr.:

Description:
Power Switch ICs - Power Distribution High-Side Switch, 24V, Dual 6mOhms, PQFN23

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
REACH - SVHC:
6 Output
12 A
6 mOhms
3 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
PQFN-23
MC06xS4
Tray
Brand: NXP Semiconductors
Development Kit: KIT06XS4200EVBE
Moisture Sensitive: Yes
Product: High-Side Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 168
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: 934072422557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

MCxxXS Power Drivers

NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.19 $13.19
$10.33 $103.30
$9.61 $240.25
$8.83 $883.00
$8.73 $1,466.64
$8.22 $4,142.88
$8.04 $8,104.32
2,520 Quote