MC2016K19.2000C1ZESJ

KYOCERA AVX
581-MC2016K19.C1ZESJ
MC2016K19.2000C1ZESJ

Mfr.:

Description:
Standard Clock Oscillators 2.0x1.6mm 19.2MHz 70ppm 1.6-3.63V AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
0805 (2012 metric)
19.2 MHz
50 PPM/C
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
MC2016K
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 3.5 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Crystal Oscillator

KYOCERA AVX Automotive Crystal Oscillators feature C-MOS output and AEC-Q100 / Q200 qualification. These devices offer a frequency of 1.5MHz to 80MHz with an operating temperature range of -40°C to +125°C. KYOCERA AVX Automotive Crystal Oscillators have a supply voltage of 1.6 to 3.63V and frequency stability of ±100ppm (-40°C to +125°C) and ±50ppm (-40°C to +85°C). Applications include cameras, Ethernet, radars, and V2X.

AEC-Q200 Std Clock Oscillator Products

KYOCERA AVX AEC-Q200 Std Clock Oscillator Products (SPXO) feature a 1.5MHz to 160MHz frequency range, CMOS output, and a wide supply voltage of 1.6V to 3.63V. This lineup offers low current consumption, low phase noise, and RoHS compliance. Additional features include moisture sensitivity level (MSL) 1 and process sensitivity level (PSL) R4Y. KYOCERA AVX AEC-Q200 Std Clock Oscillator Products are designed for automotive applications, such as cameras, navigation, sensors, mirrors, radar, and headlights.

In Stock: 1,990

Stock:
1,990 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.55 $1.55
$1.33 $13.30
$1.27 $31.75
$1.15 $115.00
$1.06 $265.00
$1.04 $520.00
$0.998 $998.00
Full Reel (Order in multiples of 2000)
$0.932 $1,864.00
$0.896 $3,584.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.