MC2016K32K7680C13ASH

KYOCERA AVX
581-MC2016K32K768C13
MC2016K32K7680C13ASH

Mfr.:

Description:
Standard Clock Oscillators 32.768KHz +/-25ppm t o +/-90ppm 3V CMOS S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
AEC-Q200
MC2016K
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Crystal Oscillator

KYOCERA AVX Automotive Crystal Oscillators feature C-MOS output and AEC-Q100 / Q200 qualification. These devices offer a frequency of 1.5MHz to 80MHz with an operating temperature range of -40°C to +125°C. KYOCERA AVX Automotive Crystal Oscillators have a supply voltage of 1.6 to 3.63V and frequency stability of ±100ppm (-40°C to +125°C) and ±50ppm (-40°C to +85°C). Applications include cameras, Ethernet, radars, and V2X.

AEC-Q200 Std Clock Oscillator Products

KYOCERA AVX AEC-Q200 Std Clock Oscillator Products (SPXO) feature a 1.5MHz to 160MHz frequency range, CMOS output, and a wide supply voltage of 1.6V to 3.63V. This lineup offers low current consumption, low phase noise, and RoHS compliance. Additional features include moisture sensitivity level (MSL) 1 and process sensitivity level (PSL) R4Y. KYOCERA AVX AEC-Q200 Std Clock Oscillator Products are designed for automotive applications, such as cameras, navigation, sensors, mirrors, radar, and headlights.

Z Series Clock Oscillators

KYOCERA AVX Z Series Clock Oscillators offer a 0.5MHz to 170MHz frequency range and a 3.3V maximum operating supply voltage. The Z Series features a unique platform structure that provides a wide range of clock oscillator specifications using a single, standardized crystal blank, driver IC, and ceramic package combination. KYOCERA AVX Z Series Clock Oscillators are suitable for various design requirements, from the smallest IoT devices to large-scale network equipment.

In Stock: 919

Stock:
919 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.71 $1.71
$1.51 $15.10
$1.37 $34.25
$1.30 $130.00
$1.22 $305.00
$1.17 $585.00
$1.13 $1,130.00
Full Reel (Order in multiples of 2000)
$1.02 $2,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.