MC40XS6500DEK

NXP Semiconductors
771-MC40XS6500DEK
MC40XS6500DEK

Mfr.:

Description:
Power Switch ICs - Power Distribution Lighting Eswitch Penta 40mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
126
Expected 2026/02/24
84
Expected 2026/08/18
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.40 $7.40
$5.51 $55.10
$5.01 $125.25
$4.36 $366.24
$4.21 $1,060.92

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
6 Output
40 mOhms
7 V to 18 V
- 40 C
+ 125 C
SMD/SMT
SOIC-EP-32
MC12XS6
Tube
Brand: NXP Semiconductors
Development Kit: KIT40XS6500EKEVB
Moisture Sensitive: Yes
Product: High-Side switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 42
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 7 V
Part # Aliases: 934072441574
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCxxXS Power Drivers

NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.