MCP37211-200I/TE

Microchip Technology
579-MCP37211-200I/TE
MCP37211-200I/TE

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit, 200 Msps, single Pipelined ADC with 8-channel Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
TFBGA-121
12 bit
8 Channel
SPI
200 MS/s
Pipeline
1.2 V, 1.8 V
1.2 V, 1.8 V
71.33 dB
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
DNL - Differential Nonlinearity: 0.03 LSB
ENOB - Effective Number of Bits: 11.56 bit
INL - Integral Nonlinearity: 0.125 LSB
Number of Converters: 1 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 468 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 90 dBc
Shutdown: Shutdown
Factory Pack Quantity: 348
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 89 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP37 200Msps ADCs

Microchip MCP37 200Msps ADCs have built-in high-order digital decimation filters, Noise-Shaping Requantizer (NSR), gain and offset adjustment. The MCP37 features harmonic distortion correction and DAC noise cancellation that enables high-performance specifications. Typical applications include communication instruments, microwave digital radio, and cellular base stations. Other applications include radar, scanners and low-power portable instruments, industrial and consumer data acquisition systems.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 348   Multiples: 348
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.01 $13,575.48