MCQ1805GS-310-BAEC-Z

Monolithic Power Systems (MPS)
946-MCQ1805S310BAECZ
MCQ1805GS-310-BAEC-Z

Mfr.:

Description:
Board Mount Current Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 580VRMS Working Voltage and Over-Current Detection, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $5,750.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Current Sensors
10 A
Current Sense
4 us
2.5 %
3.3 V
Ratiometric
Brand: Monolithic Power Systems (MPS)
Height: 1.5 mm
Length: 5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: SOIC-8
Product Type: Board Mount Current Sensors
Series: MCQ1805
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Hall-Effect Current Sensor
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MCQ1805 Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCQ1805 Hall-Effect Current Sensors are AEC-Q100 automotive-grade sensors designed for AC or DC current sensing. The MCQ1805 sensors' differential Hall array cancels stray magnetic fields, while a low-resistance primary conductor directs current near the IC. The current generates a magnetic field detected at two points by Hall-effect transducers. The difference in the magnetic field is converted into a voltage proportional to the current, and a spinning current technique ensures a low and stable offset. The MCQ1805 current sensors offer fast Over-Current Detection (OCD) to monitor the system for Over-Current (OC) faults. Typical applications include automotive systems, motor controls, Switch-Mode Power Supply (SMPS), and Over-Current (OC) fault protection.