MEA-3IN1-5G-MM

Maxtena
259-MEA-3IN1-5G-MM
MEA-3IN1-5G-MM

Mfr.:

Description:
Antennas 5GNR MIMO and 2.4/5.0/6.0 GHz ISM Magnetic Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.31 $97.31
$81.56 $815.60
$77.63 $1,940.75
$73.33 $7,333.00

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Indoor Antennas
Magnetic Antenna
617 MHz
5.925 GHz
Magnetic
1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi
50 Ohms
2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1
25 W, 35 W
- 40 C
+ 85 C
4 Band
Magnetic Mount
SMA
SMA Male
89 mm
76 mm
27 mm
IP67, IP69
D302
Bulk
Brand: Maxtena
Frequency Range: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00410-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

MEA-3IN1-5G-MM Magnet Mount Antenna

Maxtena MEA-3IN1-5G-MM Magnet Mount Antenna is designed to maintain constant network connectivity. This low-profile and high-performance antenna covers 5GNR, ISM, and MIMO standard frequencies. The MEA-3IN1-5G-MM antenna features a 50Ω impedance, linear polarization, omnidirectional radiation pattern, and IP67-rated housing for maximum durability and anti-rotation mounting for secure installation. This antenna comes with three SMA-Male standard connectors and 3-meter cables. The MEA-3IN1-5G-MM antenna is used in applications such as IoT, LTE, SATCOM, telematic systems, remote surveillance, and asset tracking. 

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.