MEE3S1215SC

Murata Power Solutions
580-MEE3S1215SC
MEE3S1215SC

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
15 V
200 mA
1 kV
14.15 mm (0.557 in)
8.15 mm (0.321 in)
10.15 mm (0.4 in)
Medical, Industrial
+ 85 C
- 40 C
MEE3
Brand: Murata Power Solutions
Input Voltage: 10.8 V to 13.2 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEE3 Isolated 3W Single Output DC/DC Converters

Murata Power Solutions MEE3 Isolated 3W Single Output DC/DC Converters is a series of high-performance DC/DC converters with an 83% efficiency. The MEE3 converters offer an industry-standard pinout with 5V and 12V input, and 5V, 9V, 12V, and 15V output. No heatsinks, electrolytic or tantalum capacitors, or external components are required. The series features a pin path compatible with the 1W NME/MKE series and the 2W NML series, allowing for an easy power upgrade without a board redesign.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.71 $12.71
$12.23 $61.15
$12.04 $120.40
$11.71 $292.75
$11.49 $402.15
$11.33 $1,189.65
$11.13 $3,116.40
$11.00 $5,775.00
$10.99 $11,154.85