MIC-711-OX4A1

Advantech
923-MIC-711-OX4A1
MIC-711-OX4A1

Mfr.:

Description:
Embedded Box Computers NVIDIA Jetson Orin NX 16G Lite AI System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,717.01 $1,717.01

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Nvidia
Jetson Orin NX
16 GB
16 GB
6 MB
9 V to 36 V
Ethernet, HDMI, M.2, Micro SD, Micro USB, mPCIe, USB 2.0, USB 3.2
- 10 C
+ 60 C
130 mm x 130 mm x 46 mm
Brand: Advantech
Memory Type: LPDDR5
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MIC-711 AI Inference Systems

Advantech MIC-711 AI Inference Systems feature a fanless, ultra-compact design and support Allxon 24/7 remote monitoring and OTA deployment. These AI inference systems are based on NVIDIA® Jetson Orin™ NX or Nano processors. The MIC-711 AI inference systems operate within the 9VDC to 36VDC input voltage range and -10°C to 60°C temperature range (with 0.7m/s airflow). These AI inference systems hold CB, UL, CE, FCC, BSMI, and CCC certifications, indicating compliance with various international safety and regulatory standards. The MIC-711 AI inference systems measure 130mm x 130mm x 46mm and weigh 1.2kg.