MJD31CHQ-13

Diodes Incorporated
621-MJD31CHQ-13
MJD31CHQ-13

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Hi Voltage Transistor TO252 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,083

Stock:
1,083 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.811 $0.81
$0.504 $5.04
$0.327 $32.70
$0.25 $125.00
$0.226 $226.00
Full Reel (Order in multiples of 2500)
$0.197 $492.50
$0.172 $860.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
NPN
Single
100 V
120 V
7 V
1.2 V
2.6 W
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MJD Automotive Medium Power Transistors

Diodes Inc. MJD Automotive Medium Power Transistors are bipolar transistors that are AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities. Each device has a collector-emitter breakdown voltage of 50V or 100V (minimum). The Diodes Inc. MJD Automotive Medium Power Transistors come in a TO-252 (DPAK) package and are ideal for power switching or amplification applications.