MLPS-B-3-0201-CC-2-PLP1-350-F

Bivar
749-MLPSB3020121350F
MLPS-B-3-0201-CC-2-PLP1-350-F

Mfr.:

Description:
LED Light Pipes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.91 $3.91
$2.85 $28.50
$2.63 $263.00
$2.62 $655.00
$2.59 $1,295.00
$2.58 $2,580.00
$2.57 $6,425.00
$2.54 $12,700.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
2 Element
Clear
Panel Mount
Vertical
3 mm
Tubular
0.35 in
Polycarbonate (PC)
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Modular Light Pipe System - Bezel (MLPS-B)

BIVAR Modular Light Pipe System - Bezel (MLPS-B) is a configurable light pipe system with bezel alignment for optimal communication between devices. This light pipe system is available in front and rear mounts and in a range of sizes. The Bezel material is made of UL 94V-0 rated Nylon 6/6, which is stiffer and usually more durable. Typical applications include network servers, robotics, and control and monitoring systems.