MO11AA0E3-01R

Lantronix
515-MO11AA0E3-01R
MO11AA0E3-01R

Mfr.:

Description:
Servers Micro125 with RJ45 LEDs TTL Encryption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.87 $23,574.00

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
DSTni-EX
230 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, TTL
4.75 V
5.25 V
0 C
+ 70 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 49 mm x 40 mm
Product Type: Servers
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A002.a.1

Micro125 Embedded Device Server

Lantronix Micro125 Embedded Device Server is a board-level product for OEM users who want to embed proven mainstream Ethernet connectivity into their products quickly and economically. Lantronix Micro125 embedded device server provides an integrated solution to add proven Ethernet connectivity to an existing design quickly and economically, and with a high level of flexibility. Lantronix Micro125 Embedded Device Server enables almost any device with serial capability (TTL) to become a fully functional member of an Ethernet network. Device Servers include all of the elements needed to network-enable your products – a processor, real-time operating system (RTOS), a robust TCP/IP stack, a web server, and a network connection. All the connected product additionally needs is a header, providing connections to a power source and to a TTL serial port. Measuring only 49 x 40 mm, the Micro100 can easily fit into almost any size serial device that would benefit from network connectivity. It includes a serial interface TTL connector and 10/100 Base-T Ethernet RJ45 jack. The Micro100 includes the same IP protocol stack found on the other Lantronix embedded products.