MOP-TFT800480-50G-BLM-TPC

Matrix Orbital
891-MOPTFT80048050G
MOP-TFT800480-50G-BLM-TPC

Mfr.:

Description:
TFT Displays & Accessories 5 in PCAP G Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.69 $73.69

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
5 in
800 x 480
Parallel
Capacitive Touch Panel
LED
110.7 mm x 67.4 mm
120.7 mm x 75.8 mm x 5.1 mm
3.3 V
Brand: Matrix Orbital
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 129.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

MOP-TFT G Series Displays

Matrix Orbital MOP-TFT G Series Displays are capacitive touchscreens with a diagonal display. These TFT displays offer high pixel (HxV) resolution with a 24-bit RGB interface. The MOP-TFT G series displays provide optimum viewing in a direction above the normal to the screen. These TFT displays feature HX8238D driver IC and PWM-controlled brightness for enhanced display solutions. The MOP-TFT displays are available in 3.5inch to 7inch display options.