MP-5050-240P-40-70

Luminus Devices
896-MP5050240P4070
MP-5050-240P-40-70

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.554 $5.54
$0.404 $40.40
$0.338 $169.00
$0.316 $316.00
Full Reel (Order in multiples of 2000)
$0.316 $632.00
$0.315 $1,260.00
$0.292 $2,920.00

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
4000 K
205 lm
80
120 deg
800 mA
5.4 V
4.48 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Square
Reel
Cut Tape
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

MP-5050-240P High-Power LEDs

Luminus Devices MP-5050-240P High-Power LEDs offer high efficacy, low thermal resistance, and a minimum 70, 80, or 90 CRI options. These LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The  MP-5050-240P LEDs feature 800mA forward current, 4480mW power dissipation, 5V reverse voltage, 5.2V to 5.6V forward voltage range, 120° viewing angle, and 2°C/W thermal resistance. These LEDs are RoHS and REACH compliant. Typical applications include replacement lamps, indoor and outdoor signboard backlighting, general lighting, and architectural/decorative lighting.