MP6600GR-P

Monolithic Power Systems (MPS)
946-MP6600GR-P
MP6600GR-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 1.5A, Stepper Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
1.5 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
24 V
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Load Voltage Rating: 35 V
Number of Outputs: 2 Output
Pd - Power Dissipation: 2.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6600
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6x00 Stepper Motor Drivers

Monolithic Power Systems (MPS) MP6x00 Stepper Motor Drivers are designed with a built-in translator and current regulation. These motor drivers operate from a supply voltage of up to 35V and can deliver motor currents up to 2.5A. The MP6x00 stepper motor drivers operate a bipolar stepper motor in full, half, quarter, or eighth-step modes. The high integration and small package size make the MP6x00 a space-saving and cost-effective solution for bipolar stepper motor drives. Features include Over-current Protection (OCP), input Overvoltage Protection (OVP), Under-Voltage Lockout (UVLO), and thermal shutdown. The MP6x00 stepper motor drivers are available in QFN-24 and TSSOP-28 packages. These stepper motor drivers are ideally used in bipolar stepper motors and printers.

In Stock: 357

Stock:
357
Can Dispatch Immediately
On Order:
500
Expected 2027/07/01
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.29 $3.29
$2.47 $24.70
$2.26 $56.50
$2.02 $202.00
$1.91 $477.50
Full Reel (Order in multiples of 500)
$1.78 $890.00
$1.70 $1,700.00
$1.66 $4,150.00
$1.64 $8,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩