MPM82504GBH-0001

Monolithic Power Systems (MPS)
946-MPM82504GBH0001T
MPM82504GBH-0001

Mfr.:

Description:
Power Management Modules 16V, Quad 25A, Scalable DC/DC Power Module with PMBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
500 mV to 3.3 V
50 A
600 kHz
Brand: Monolithic Power Systems (MPS)
Dimensions: 30.1 mm x 15.1 mm x 4.68 mm
Fall Time: 300 ns
Load Regulation: 0.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Rise Time: 1000 ns
Series: MPM82504
Factory Pack Quantity: 240
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM82504 Power Management Modules

Monolithic Power Systems (MPS) MPM82504 Power Management Modules with PMBUs interface offers a complete power solution that achieves up to 25A output channel. The MPM82504 has four output channels that can be paralleled to provide 50A, 75A, or 100A of output current for flexible configurations. These MPM82504 power modules can also operate in parallel with the MPM3695-100 and additional MPM82504 devices to provide a higher output current. The MPM82504 modules come with MPS’s proprietary, Multi-phase Constant-On-Time (MCOT) control, which provides ultra-fast transient response and simple loop compensation. These modules feature full protection like Over-Current Protection (OCP), Over-Voltage Protection (OVP), Under-Voltage Protection (UVP). The PMBus interface enables flexible digital configurations and monitoring of key parameters. The MPM82504 modules are available in 15mm x 30mm x 5.18mm dimensions with a BGA package. Typical applications include telecom and networking systems, servers and computing, and industrial equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 240
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.51 $13,562.40