MPTCF-V-T/R

Diptronics
113-MPTCF-V-T/R
MPTCF-V-T/R

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,728

Stock:
1,728 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.761 $0.76
$0.629 $31.45
$0.571 $57.10
$0.52 $260.00
$0.478 $478.00
$0.423 $846.00
Full Reel (Order in multiples of 3500)
$0.38 $1,330.00
$0.362 $2,534.00
$0.34 $8,330.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
OFF - (ON)
220 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
Black
MPT
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Tactile Switches
Factory Pack Quantity: 3500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

MPT Series Tactile Switches

Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.