MPZ1005S900HT000

TDK
810-MPZ1005S900HT000
MPZ1005S900HT000

Mfr.:

Description:
Ferrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20,000
Expected 2026/03/03
30,000
Expected 2026/04/22
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.077 $0.77
$0.064 $1.60
$0.053 $5.30
$0.047 $11.75
$0.042 $21.00
$0.037 $37.00
$0.03 $150.00
Full Reel (Order in multiples of 10000)
$0.026 $260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MPZ-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
90 Ohms
2.3 A
25 %
38 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Number of Channels: 1 Channel
Number of Elements: 2 Element
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Large Current/Low DC Resistance
Part # Aliases: MPZ1005S900HT000 -
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MPZ-H Chip Beads

TDK MPZ-H Chip Beads are large current / low DC-resistance chip beads, designed in a standard 0603 or 1005 package sizes. These halogen-free chip beads provide a noise-reduction solution for power lines, with models available whose impedance values range from 22Ω to 220Ω at 100MHz. This line of the MPZ series features a -55° to 125°C operating temperature range and a 50% resistance improvement over existing -C type counterparts. TDK MPZ-H chip beads are ideal for noise removal in mobile devices (smartphones/tablet terminals), PCs, recorders, and household appliances.

MPZ Multilayer Chip Beads

TDK MPZ Chip Beads support compact devices that need smaller spaces. These chip beads for power lines are offered in many sizes in their capacity as EMC countermeasure components. The modules can cope with a high current due to the low DC resistance, and the series features no cross-talk due to the closed magnetic circuit structural design. These chip beads are RoHS compliant. The TDK MPZ Chip beads can be used to remove power line noise in cell phones, PCs, TV tuners, and game machines.