MR25H40CDF

Everspin Technologies
936-MR25H40CDF
MR25H40CDF

Mfr.:

Description:
MRAM 4Mb 3.3V 512Kx8 SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
DFN-8
SPI
4 Mbit
512 k x 8
8 bit
25 ns
3 V
3.6 V
13.8 mA, 33 mA
- 40 C
+ 85 C
SMD/SMT
MR25H40
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Tradename: Serial I/O (SPI)
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR25Hxx Serial SPI MRAMs

Everspin Technologies MR25Hxx Serial SPI MRAMs offer serial EEPROM and serial Flash compatible read/write timing with no write delays and unlimited read/write endurance. Unlike other serial memories, both reads and writes can occur randomly in memory with no delay between writes. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
886
Expected 2026/11/11
4,560
2,280
Expected 2026/12/09
2,280
Expected 2027/01/13
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.78 $29.78
$27.59 $275.90
$26.70 $667.50
$26.04 $1,302.00
$25.40 $2,540.00
$25.34 $6,335.00
570 Quote