MU064602-1

DB Unlimited
497-MU064602-1
MU064602-1

Mfr.:

Description:
Microphones Unidirctnl Electret Condenser Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Microphones
RoHS:  
Unidirectional
2.2 kOhms
500 uA
- 46 dBA
SMD/SMT
6 mm
2.7 mm
2 V
Brand: DB Unlimited
Packaging: Bulk
Product Type: Microphones
Series: MU
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 383.740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.38 $3.38
$2.47 $24.70
$2.17 $54.25
$2.02 $101.00
$1.70 $170.00
$1.67 $501.00
$1.57 $785.00
$1.50 $1,500.00