NCP1071STBT3G

onsemi
863-NCP1071STBT3G
NCP1071STBT3G

Mfr.:

Description:
AC/DC Converters HIGH-VOLTAGE SWITCHER FOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,933

Stock:
5,933 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.749 $7.49
$0.676 $16.90
$0.597 $59.70
$0.558 $139.50
$0.535 $267.50
$0.481 $481.00
Full Reel (Order in multiples of 4000)
$0.468 $1,872.00
$0.464 $3,712.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-223-4
Si
NCP1071
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NCP106x & NCP107x High-Voltage Switchers

onsemi NCP106x & NCP107x High-Voltage Switchers have a built-in 700V MOSFET and integrated fixed-frequency current-mode controller. The switchers have a high level of integration, including soft-start, frequency-jittering, and short-circuit protection. The onsemi NCP106x & NCP107x switchers have a skip-cycle operation at low peak currents, fixed ramp compensation, and adjustable peak current. A Dynamic Self-Supply (DSS) eliminates the need for auxiliary winding. NCP106x & NCP107x are available in PDIP-7, SOIC-10, or SOIC-16 packages.

NCP107x High-Voltage Switchers

onsemi NCP107x High-Voltage Switchers for Low Power Offline SMPS integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply. The NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads.