NDU1104ESE-405-TR

Stanley Electric
327-NDU1104ESE405-TR
NDU1104ESE-405-TR

Mfr.:

Description:
UV LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$6.50 $3,250.00
$6.40 $6,400.00

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
Ultraviolet (UVA)
500 mA
3.4 V
405 nm
130 deg
1.1 W
3.5 mm
2.05 mm
3.5 mm
- 10 C
+ 85 C
Colorless
3.1 mm x 1.65 mm
Dome
Water Clear
Reel
Brand: Stanley Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

UV-A LEDs

Stanley Electric UV-A LEDs provide excellent radiometric power with peak wavelengths from 365nm to 405nm. These LEDs are designed for applications such as phototherapy, forensics, and horticulture. UV-A LEDs are also commonly used in UV curing, with applications ranging from 3D printing to dentistry.