NHD-0216CW-AB3

Newhaven Display
763-NHD-0216CW-AB3
NHD-0216CW-AB3

Mfr.:

Description:
OLED Displays & Accessories 2x16 Blue Slim Character OLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,032

Stock:
1,032 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.88 $30.88
$29.03 $145.15
$27.18 $271.80
$25.63 $1,281.50
$24.40 $2,440.00
$23.17 $5,792.50
$22.25 $11,125.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
Blue
16 x 2
58.22 mm x 13.52 mm
I2C, Parallel, SPI
70 mA
2.8 V, 5 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 80 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 19.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Slim OLED Character Displays

Newhaven Display Slim OLED Character Displays are self-contained Display Modules that include all required logic in a compact 5mm thick package. These Slim OLED Character Displays are available in 2x16, 2x20, and 4x20 character formats. Color options for the Slim OLED Character Displays include White, Red, Green, Blue, and Yellow, in all display sizes.