NHD-4.3-480272EF-ASXP

Newhaven Display
763-43480272EFASXP
NHD-4.3-480272EF-ASXP

Mfr.:

Description:
TFT Displays & Accessories 4.3 Inch IPS TFT No Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,254

Stock:
1,254 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.89 $24.89
$24.00 $120.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
28 mA
IPS TFT LED Displays
Transmissive
4.3 in
480 x 272
Without Touch Panel
LED
1000 cd/m2
95.04 mm x 53.86 mm
105.5 mm x 67.2 mm x 2.95 mm
3.3 V
Bulk
Brand: Newhaven Display
Product Type: TFT Displays
Series: TFT
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

1.8" & 4.3" Readable TFT LCD Modules

Newhaven Display 1.8" and 4.3" Sunlight Readable Thin-Film-Transistor (TFT) Liquid Crystal Display Modules are offered in standard display, resistive, and projected capacitive touch for design flexibility. These high brightness TFTs have a typical brightness of 780cd/m2. With a wide 70° viewing angle, the Sunlight Readable Modules are easy to read in outside conditions with a bright sun.

TFT Displays

Newhaven Display TFT (Thin-Film Transistor) Displays are active-matrix LCD modules with full RGB color screens. These Newhaven Display screens exhibit bright, vivid colors and can show fast animations, complex graphics, and crisp custom fonts, with the option for resistive or capacitive touchscreens.

4.3” IPS TFT Displays

Newhaven Display 4.3” IPS TFT Displays are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged with the liquid crystals inside the display rotated in parallel with the screen, rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast.