NID35-12

MEAN WELL
709-NID35-12
NID35-12

Mfr.:

Description:
DC/DC Converters - Through Hole 34.8W 24Vin 12Vout Non-Iso Reg SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229
Can Dispatch Immediately
On Order:
127
Expected 2026/04/14
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.26 $8.26

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
34.8 W
24 V
20 V
53 V
12 V
2.9 A
SIP-11
50.8 mm (2 in)
13 mm (0.512 in)
11 mm (0.433 in)
Industrial
NID35
Brand: MEAN WELL
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 440
Subcategory: DC-DC Converters
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

NID35, NID65, & NID100 DC-DC Converters

MEAN WELL NID35, NID65, and NID100 DC-DC Converters offer a 5VDC to 25VDC output voltage rating and a 0A to 11A rated current range, depending on the model. These modules differ in rated power. The NID35 is rated for 17.5W to 36W, the NID65 is rated for 32.5W to 64.8W, and the NID100 is rated for 55W to 100.8W. These converters feature an economical open frame design, high efficiency of up to 97%, and remote ON/OFF control. MEAN WELL NID35, NID65, and NID100 DC-DC Converters operate within a -30°C to +85°C temperature range.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.