NM02100B0000G

Amphenol Anytek
523-NM02100B0000G
NM02100B0000G

Mfr.:

Description:
Fixed Terminal Blocks 2P , Pitch 3.5 180D Wire inlet THR type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.441 $4.41
$0.329 $8.23
$0.294 $14.70
$0.288 $28.80
$0.254 $63.50
$0.23 $115.00
$0.207 $207.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
3.5 mm
Lever
10 A
300 V
16, AWG, 18 AWG
22 AWG, 24 AWG
PCB Mount
Horizontal
Black
NM3.5
Bulk
Brand: Amphenol Anytek
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 180 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99