NQ0201100000G

Amphenol Anytek
649-NQ02011000J0G
NQ0201100000G

Mfr.:

Description:
Fixed Terminal Blocks Term Bk,SMT,2P,2.5mm Natural, 20-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,798
Expected 2026/04/28
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.741 $7.41
$0.634 $15.85
$0.57 $28.50
$0.558 $55.80
$0.476 $119.00
$0.462 $231.00
$0.399 $399.00
$0.348 $974.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
2.5 mm
Spring Clamp
6 A
300 V
26 AWG
20 AWG
PCB Mount
Horizontal
Natural
Bulk
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 2800
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Part # Aliases: NQ02011000J0G
Unit Weight: 1.564 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

NQ 3.0 Terminal Blocks

Amphenol Anytek NQ 3.0 Terminal Blocks feature an easy-to-install spring clamp system that provides a tool-free application. These compact connectors are 27mm high with SMT termination and come in a neutral color. Amphenol Anytek NQ 3.0 Terminal Blocks support industrial applications, such as power solutions, with a high current rating of 3A for each pin and 250V current voltage. The cable has a cross-section of up to 26AWG and a solid conductor, or a fine strand conductor with ferrule can be inserted into the spring terminal point.