NSF040120L3A0Q

Nexperia
771-NSF040120L3A0
NSF040120L3A0Q

Mfr.:

Description:
SiC MOSFETs TO247 1.2KV 66A N-CH SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 227 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.18 $15.18
$11.97 $119.70
$7.30 $3,723.00
$6.97 $7,109.40
2,520 Quote

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
66 A
60 mOhms
- 10 V, + 22 V
2.9 V
84 nC
- 55 C
+ 175 C
319 W
Enhancement
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 9 ns
Product Type: SiC MOSFETS
Rise Time: 20 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 57 ns
Part # Aliases: 934665927127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

1200V SiC MOSFETs

Nexperia 1200V SiC MOSFETs are housed in 3-pin TO-247-3 and 4-pin TO-247-4 for through-hole PCB mounting. The Nexperia MOSFETs are ideal for high-power and high-voltage industrial applications thanks to excellent temperature stability and fast switching speed. These applications include E-vehicle charging infrastructures, photovoltaic inverters, and motor drives.