NSR020A0X43Z

OmniOn Power
894-NSR020A0X43Z
NSR020A0X43Z

Mfr.:

Description:
DC/DC Converters - Through Hole 0.59-6Vout 20A SIP 4.5-13.8Vin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
640
Expected 2026/06/10
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.54 $22.54
$20.17 $100.85
$19.90 $199.00
$19.54 $488.50
$19.27 $963.50
$19.08 $1,908.00
$19.07 $4,767.50
$18.10 $8,688.00
1,120 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
120 W
9 V
4.5 V
13.8 V
590 mV to 6 V
20 A
36.8 mm (1.449 in)
15.5 mm (0.61 in)
9.2 mm (0.362 in)
Industrial
Naos Raptor
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 160
Subcategory: DC-DC Converters
Part # Aliases: CC109130911
Unit Weight: 6.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Naos Raptor Power Modules

OmniOn Power™ Naos Raptor Series Non-Isolated DC-DC SIP Power Modules deliver 2A to 10A output current with a full load efficiency ranging from 89.6% to 93%. The DC-DC converters operate over a wide range of input voltages (Vin=4.5VDC to 14VDC) and provide a precisely regulated output voltage from 0.59VDC to 6VDC, programmable via an external resistor. A Tunable Loop™ allows users to optimize the converter´s dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking equipment, industrial equipment, and servers and storage applications.

GE Energy (Formerly Lineage Power) Naos Raptor Non-isolated DC-DC SIP Power Module

The GE Energy (Formerly Lineage Power) Naos Raptor 20A non-isolated DC-DC SIP power module delivers up to 20A of output current with a full load efficiency of 91% at 3.3Vdc output voltage. The Lineage Power DC-DC converter operates over a wide range of input voltages (Vin=4.5Vdc-13.8Vdc) and provides a precisely regulated output voltage from 0.59Vdc to 6Vdc, programmable via an external resistor. A Tunable Loop allows users to optimize the converter´s dynamic response to match the load.