NT1192FAAE1S

Nisshinbo
848-NT1192FAAE1S
NT1192FAAE1S

Mfr.:

Description:
RF Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 690

Stock:
690
Can Dispatch Immediately
On Order:
5,000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$0.902 $9.02
$0.818 $20.45
$0.723 $72.30
$0.678 $169.50
$0.651 $325.50
$0.605 $605.00
Full Reel (Order in multiples of 5000)
$0.559 $2,795.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: RF Amplifier
RoHS:  
1.164 GHz to 1.3 GHz
2.8 V
4.5 mA
24 dB
0.75 dB
Low Noise Amplifiers
SMD/SMT
EPFFP-6
Si
- 13.5 dBm
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

GNSS Amplifiers & Module

Nisshinbo GNSS Amplifiers and Module offer solutions for GNSS applications. The NT1191 is a GNSS wideband low noise amplifier (LNA) designed for multi-GNSS receiver applications. The NT1192 is a low noise amplifier (LNA) GaAs MMIC designed for GNSS 1.2GHz band applications. The NJG1186PJL is a front-end module (FEM) designed for GNSS L5/L2C band applications.