NTCSC0201E3104FXHT

Vishay / BC Components
594-NTCSC0201E3104FX
NTCSC0201E3104FXHT

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 100K 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,860

Stock:
29,860 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.11 $0.11
$0.064 $0.64
Full Reel (Order in multiples of 15000)
$0.064 $960.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCSC0204
4311 K
100 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0201 (0603 metric)
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
B Tolerance: 3 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 15000
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Commercial-Grade NTC SMD 0201 Chip Thermistors

Vishay / BC Components Commercial-Grade NTC SMD 0201 Chip Thermistors offer stable and accurate temperature measurements over the -40°C to 125°C temperature range. These NTCSC feature TCR ranging from -6.5%/K at -40°C to -2%/K at 125°C, 10KΩ to 100KΩ resistance value at 25°C, and tolerance on R25 of ±1%. The Negative Temperature Coefficient (NTC) chip thermistors are fully compatible with high-volume, automated manufacturing processes, including wave soldering and reflow soldering. These thermistors consist of tin-plated nickel termination for excellent wettability and improved reliability against leaching.