NTD5C632NLT4G

onsemi
863-NTD5C632NLT4G
NTD5C632NLT4G

Mfr.:

Description:
MOSFETs T6 60V LL DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
60 V
155 A
2.5 mOhms
20 V
2.1 V
78 nC
- 55 C
+ 175 C
115 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NTD5C632NL
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NTD5Cx Power MOSFETs

onsemi NTD5Cx Power MOSFETs are single N-Channel MOSFETs with low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. These power MOSFETs offer 40V and 60V Drain Source Voltage (VDS). The NTD5Cx power MOSFETs operate at -55°C to 175°C operating and junction temperature range. These NTD5Cx MOSFETs are Pb-free, halogen-free/BFR-free, and RoHS-compliant devices.

In Stock: 304

Stock:
304
Can Dispatch Immediately
On Order:
2,500
Expected 2027/01/22
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.47 $2.47
$1.34 $13.40
$1.05 $105.00
$0.792 $396.00
$0.789 $789.00
Full Reel (Order in multiples of 2500)
$0.679 $1,697.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩