NTMFS2D5N08XT1G

onsemi
863-NTMFS2D5N08XT1G
NTMFS2D5N08XT1G

Mfr.:

Description:
MOSFETs T10 80V STD NCH MOSFET SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
80 V
181 A
2.1 mOhms
- 20 V, 20 V
3.6 V
53 nC
- 55 C
+ 175 C
148 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 135 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: NTMFS2D5N08X
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 26 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

PowerTrench Technology

onsemi PowerTrench Technology represents the advancement of PowerTrench technology, especially from T6 to T10, which signifies a breakthrough in power electronics. Developed by onsemi, PowerTrench MOSFETs offer enhanced efficiency and performance across various applications. The shift from T6/T8 to T10 significantly improves on-resistance and switching performance, which is crucial for energy-efficient designs.

40V Power MOSFETs

onsemi 40V Power MOSFETs feature standard gate-level technology and boast best-in-class on-resistance. The onsemi MOSFETs are designed for motor driver applications. The devices effectively minimize conduction and driving losses with lower on-resistance and reduced gate charge. Additionally, the MOSFETs provide excellent softness control for body diode reverse recovery, effectively mitigating voltage spike stress without needing an extra snubber circuit in applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/11/17
12,000
4,500
Expected 2027/01/08
3,000
Expected 2027/08/11
4,500
TBD
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$1.57 $15.70
$1.38 $138.00
$1.15 $575.00
$1.03 $1,030.00
Full Reel (Order in multiples of 1500)
$1.03 $1,545.00